
2-position, wire-to-wire receptacle connector with a straight orientation. Featuring a black PBT housing, this female connector is designed for signal applications and accepts mating tabs of 0.063 inches. Operating within a temperature range of -40°C to 85°C, it boasts a UL94 HB flammability rating and is RoHS compliant. The connector has a pitch of 3.5mm, a height of 22.5mm, a width of 8mm, and a length of 0.457 inches.
TE Connectivity 1563189-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 22.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.457inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1563189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
