
TE Connectivity 1563190-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 30mm |
| Hybrid Connector | No |
| Length | 12.6mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Pitch | 3.5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.469inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1563190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.