TE Connectivity 1563872-1 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -20 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1563872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.