TE Connectivity 1564003-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 19.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2366 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 9.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1564003-1 to view detailed technical specifications.
No datasheet is available for this part.