TE Connectivity 1564004-2 technical specifications.
| Circuit Application | Signal |
| Color | Orange |
| Connector System | Wire-to-Wire |
| Height | 14.7mm |
| Hybrid Connector | No |
| Length | 0.94inch |
| Mating Tab Width | 1mm |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1564004-2 to view detailed technical specifications.
No datasheet is available for this part.