This 18-position wire-to-wire connector is made of PBT material and features a yellow color. It is part of the Heavy Duty Sealed Connector Series (HDSCS) and is rated for operation between -40°C and 140°C. The connector is compliant with ELV and RoHS standards and has a flammability rating of UL94 V-0. It is available in cartons of 1200 pieces and is serviceable.
TE Connectivity 1564411-1 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 1200 |
| Packaging | Carton |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1564411-1 to view detailed technical specifications.
No datasheet is available for this part.
