TE Connectivity 1564411-6 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 V-0 |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 1200 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1564411-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.