
TE Connectivity 15644N200 technical specifications.
| Coil Resistance | 10R |
| Coil Voltage (AC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 15644N200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.