
TE Connectivity 15644T700 technical specifications.
| Coil Resistance | 3.9kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 15644T700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.