TE Connectivity 1564982-1 technical specifications.
| Contact Material | Copper |
| Contact Type | Signal |
| Insulation Diameter | 0.134inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Series | MCP |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1564982-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.