TE Connectivity 1564984-1 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 0.055inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3500 |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1564984-1 to view detailed technical specifications.
No datasheet is available for this part.