
Female quick disconnect terminal for 10-11 AWG wire. Features brass body with tin plating and tin contact plating. Offers insulated wire support with a 0.205-inch insulation diameter. Mating tab dimensions are 6.35mm width, 0.3-inch length, and 0.032-inch thickness. This free-hanging receptacle has a length of 19.18mm and a depth of 6.6mm. RoHS and ELV compliant.
TE Connectivity 156503-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.205inch |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 7000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.3inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 156503-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.