Signal and power crimp contact for wire-to-wire connector systems. Features a 7A current rating, tin-plated copper alloy construction, and a straight, cable mount orientation. Designed for discrete wire with an insulation diameter of 2.7mm, accommodating 18-22AWG wire gauges. Operates within a temperature range of -22°C to 221°C and is RoHS compliant. Supplied in tape and reel packaging for efficient assembly.
TE Connectivity 1565080-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| ELV | Compliant |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 17mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.