
2-position, straight, wire-to-wire connector housing featuring a 3.5mm pitch and 0.375 inch height. Designed for cable mounting with female socket contacts made of copper alloy, this natural colored housing offers a 7A current rating and operates within a temperature range of -22°C to 221°C. It includes mating alignment and retention features, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1565081-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.375315inch |
| Lead Free | Not Applicable |
| Length | 9.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
