
3-position, straight, wire-to-wire connector housing with a 3.5mm pitch. Features female socket contacts made of copper alloy, a 7A current rating, and a straight orientation. Designed for cable mounting with a natural housing color and a maximum operating temperature of 221°C. Compliant with RoHS and ELV standards, this connector housing is UL94 V-0 flammability rated.
TE Connectivity 1565082-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.49inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 12.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
