Four-position, straight, cable-mount wire housing with a 3.5mm pitch, designed for wire-to-wire connections. Features female socket contacts made of copper alloy, a 7A current rating, and a natural housing color. This connector system offers mating alignment and retention, with a maximum operating temperature of 221°C and a UL94 V-0 flammability rating.
TE Connectivity 1565083-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.56inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.76inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.189mm |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.