TE Connectivity 1565090-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 3 |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.