TE Connectivity 1565204-1 technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | TC-ZIF, Medical |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1565204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.