14-position, 2-row vertical wire-to-board header with a 2.5mm pitch. Features brass contacts with tin plating and a 0.276-inch mating length, designed for solder termination. This shrouded header offers through-hole mounting with panel mount retention and a vertical PCB mounting orientation. Housing and contact color are natural, with a UL94 HB flammability rating.
TE Connectivity 1565258-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.