12-position, 2-row wire housing for signal applications. Features a straight, cable mount orientation with a 0.087-inch pitch and 0.165-inch row spacing. Accommodates female socket contacts for 22AWG wire, with a 0.025-inch mating tab width. Constructed from PBT with a natural housing color, operating from -22°C to 221°C. This polarized, serviceable connector is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1565287-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | 0.64 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565287-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.