70-position, 2-row vertical board-to-board connector with a 0.5mm pitch. Features gold-plated copper alloy contacts rated for 500mA and a 6mm mated stacking height. Designed for surface mount (SMT) termination and supplied on tape and reel packaging. Operates within a temperature range of -22°C to 221°C, with a UL94 V-0 flammability rating.
TE Connectivity 1565357-4 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| Series | Fine Mate |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565357-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.