
26-position, single-row wire-to-board header with vertical orientation and a 4mm pitch. Features brass male pin contacts with tin plating and a 0.217-inch mating length, suitable for signal applications. This unshrouded, through-hole mounted component has a maximum operating temperature of 221°C and a 12V DC voltage rating. Constructed with a natural colored, UL94 HB flammability rated housing, it is lead-free and RoHS compliant, packaged in a rail/tube.
TE Connectivity 1565371-3 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Signal Positions | 26 |
| Orientation | Vertical |
| Package Quantity | 352 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565371-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.