28-position, 2-row shrouded header for board-to-board applications. Features straight, through-hole mounting with a 2.2mm pitch and 1.6mm PCB thickness compatibility. Brass contacts with tin plating ensure reliable signal transmission. Operates within a -22°C to 221°C temperature range and supports a 12V DC maximum voltage rating. Housing is natural colored, UL94 HB flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 1565375-4 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.425inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565375-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.