
28-position, 2-row wire housing for signal applications, featuring a straight, cable mount orientation. This receptacle connector system utilizes female socket contacts with a 2.2mm pitch and a 0.025-inch mating tab width. Constructed from PBT, it operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. The natural colored, polarized housing is designed for crimp termination and is RoHS and ELV compliant.
TE Connectivity 1565380-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.