12-position, 2-row shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin plating and a straight, vertical PCB mounting orientation. Designed for through-hole termination with solder connections, offering a 0.276-inch contact mating length. Black housing and contacts, with panel mount retention.
TE Connectivity 1565543-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 16.9mm |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | No |
| Length | 19.1mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.