TE Connectivity 1565647-2 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Type | Back Light Connector |
| Gender | HDR |
| Number of Contacts | 2 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1565647-2 to view detailed technical specifications.
No datasheet is available for this part.