
200-position SO DIMM socket for DDR2 SDRAM, featuring a straight, surface-mount termination with SMT/SMD and a frame. This cable-to-board connector system utilizes copper alloy contacts with gold plating, rated for 500mA and 1.8V, designed for power applications. Constructed with a black thermoplastic insulator, it offers a 0.024-inch pitch and a 0.22-inch row spacing, with a stack height of 0.157 inches. Operating across a wide temperature range from -67°C to 185°C, this component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1565691-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | SMD/SMT |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565691-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.