TE Connectivity 1565711-1 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.