4-position, right-angle wire-to-board header with a 2.2mm pitch. Features brass male pin contacts with tin plating and a 0.217-inch mating length. Rated for 12V DC maximum operating voltage and 100°C maximum operating temperature. Through-hole mounting with solder termination, housed in grey UL94 HB compliant material.
TE Connectivity 1565749-4 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Length | 21.97mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565749-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.