
Surface mount RF coaxial connector with a straight, female configuration. Features a 50 Ohm impedance and operates from 0Hz to 6GHz. Constructed with a polymer dielectric and body, brass contacts with gold plating, and a gold-plated center contact. Offers 30 mating cycles and a voltage rating of 60V, with an insertion loss of 0.24dB. Packaged in tape and reel for 2500 units.
TE Connectivity 1566230-1 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer, Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.85mm |
| Dielectric Material | Polymer |
| Durability | 30Cycles |
| Frequency | -6GHz |
| Gender | Female |
| Impedance | 50R |
| Insertion Loss | 0.24dB |
| Insulation Material | Polymer |
| Length | 3mm |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6Hz |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1566230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.