TE Connectivity 1566244-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.5m |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1566244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.