TE Connectivity 15662T200 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 15662T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.