
Right-angle, female, insulated terminal assembly for 16-14 AWG wire. Features a brass body with tin plating and a blue nylon insulation. Mating tab dimensions are 6.35mm width and 0.81mm thickness. Supplied in a carton of 1000 units.
TE Connectivity 156666-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.72inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 0.8mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 156666-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.