TE Connectivity 157013-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 157013-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.