TE Connectivity 1571006-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1571006-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.