TE Connectivity 1571094-1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Height | 17.9mm |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.