
TE Connectivity 1571095-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Depth | 25mm |
| ELV | Compliant |
| Length | 46.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1571095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
