TE Connectivity 1571539-1 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Insulation Material | Polychlorinated |
| Length | 14.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.