28-position PLCC socket with a 2.54mm pitch, featuring straight, through-hole solder termination. Constructed with a copper alloy contact material and tin plating for reliable mating. Operates within a temperature range of -55°C to 105°C, with a current rating of 1A. Insulation is Polyphenylene, and the component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1571539-2 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 17.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 11.68mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.