
32-position PLCC socket with a 2.54mm pitch, featuring straight, through-hole termination. Constructed with a PPS body and copper alloy contacts with tin plating, this female socket offers a 1A current rating and operates from -55°C to 105°C. UL approved and UL94 V-0 flammability rated, it is RoHS and ELV compliant.
TE Connectivity 1571540-1 technical specifications.
| Approvals | UL |
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 17.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.38mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 20.06mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.