44-position PLCC socket with a 2.54mm pitch, designed for through-hole mounting with straight solder termination. Features a copper alloy contact material with tin plating for mating, offering a 1A current rating. Constructed with polyphenylene insulation and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C and is RoHS and ELV compliant. Packaged in cartons.
TE Connectivity 1571541-1 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.