68-position PLCC socket with 2.54mm pitch, designed for through-hole mounting with straight orientation. Features a PPS body material and copper alloy contacts with tin plating for reliable mating. Rated for 1A current and operates within a temperature range of -55°C to 105°C. This socket is UL approved, RoHS compliant, and meets UL94 V-0 flammability standards.
TE Connectivity 1571541-3 technical specifications.
| Approvals | UL |
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 25.4mm |
| Series | PCS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571541-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.