84-position PLCC socket with 2.54mm pitch, straight orientation, and through-hole termination. Features copper alloy contacts with tin plating for mating and a 1A current rating. Constructed with polyphenylene insulation and rated UL94 V-0 for flammability. Operates across a -55°C to 105°C temperature range.
TE Connectivity 1571541-4 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 35.31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Insulation Material | Polyphenylene |
| Length | 35.31mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571541-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.