This 24-position, 2-row straight-orientation connector features a thermoplastic body with a black color and forked bronze contacts plated with tin. The connector measures 30.48mm in length and 10.16mm in depth, with a pitch of 2.54mm and a row spacing of 0.6inch. It is designed for through-hole mounting and is compliant with RoHS regulations. The operating temperature range is -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Forked |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |