
6-position DIP socket connector with a 2.54mm pitch and straight, through-hole mounting. Features copper contacts with tin/copper plating, a 3A current rating, and a thermoplastic body. Operates within a temperature range of -55°C to 105°C, with UL94 V-0 flammability rating and UL approval. This RoHS compliant component is supplied in a tube.
TE Connectivity 1571550-1 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Tin, Copper |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12800 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.