
TE Connectivity 1571550-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Copper |
| Depth | 10.16mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571550-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.