8-position dual-row DIP socket with 2.54mm pitch and 0.3-inch row spacing. Features tin-plated copper contacts with a 3A current rating and TIN mating finish. Black housing constructed from UL94 V-0 rated material, operating from -55°C to 105°C. Designed for through-hole mounting with solder termination.
TE Connectivity 1571551-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571551-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.