16-position, 2-row DIP socket with straight, through-hole mounting. Features copper contacts with tin plating, rated for 3A, and a contact post length of 0.125 inches. Constructed with a black polyester insulator, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS and ELV compliant component offers mating alignment and a 2.54mm pitch.
TE Connectivity 1571551-4 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571551-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.