14-position, 2-row female DIP socket with a 2.54mm pitch and 7.62mm row spacing. Features tin-plated copper contacts, a copper contact material, and a tin contact finish for mating. Rated for 3A current and operates within a -55°C to 105°C temperature range. Through-hole mount with straight orientation and solder termination. Insulation material is polychlorinated with a UL94 V-0 flammability rating.
TE Connectivity 1571552-3 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1360 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571552-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.