
16-contact, 2-row DIP IC component socket with 2.54mm pitch and 7.62mm row spacing. Features straight orientation, through-hole mounting, and solder termination. Constructed with a polyester body, copper contacts with tin plating, and polychlorinated insulation. Operates within a temperature range of -55°C to 105°C with a 3A current rating. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1571552-4 technical specifications.
| Body Material | Polyester |
| Capacitance | 1pF |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Copper |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571552-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.